RS PRO, Plug Cable Mount FME Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 738-5746Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

FME Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U

Operating Frequency

0 to 1.8GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

FME Crimp Connectors

A range of FME crimp connectors from RS.

RS FME Connectors

RS FME connectors are suitable for applications such as mobile equipment and installations.

Stock information temporarily unavailable.

EGP 348.16

EGP 348.16 Each (ex VAT)

RS PRO, Plug Cable Mount FME Connector, 50Ω, Crimp Termination, Straight Body

EGP 348.16

EGP 348.16 Each (ex VAT)

RS PRO, Plug Cable Mount FME Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

FME Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U

Operating Frequency

0 to 1.8GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

FME Crimp Connectors

A range of FME crimp connectors from RS.

RS FME Connectors

RS FME connectors are suitable for applications such as mobile equipment and installations.