RS PRO, Plug Cable Mount F Connector, Twist On Termination, Straight Body
RS Stock No.: 546-2661Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
F Connector
Gender
Male
Mounting Type
Cable Mount
Termination Method
Twist On
Body Orientation
Straight
Cable Type
RG59
Operating Frequency
0 to 1GHz
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
Screw-on Plug
RS 'F' Series
You may be interested in
Midwest Microwave International Ltd, Plug Cable Mount, Straight BodyBrand: Midwest Microwave International Ltd
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO, Plug Cable Mount F Connector, Twist On Termination, Straight Body
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO, Plug Cable Mount F Connector, Twist On Termination, Straight Body
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Midwest Microwave International Ltd, Plug Cable Mount, Straight BodyBrand: Midwest Microwave International Ltd
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
F Connector
Gender
Male
Mounting Type
Cable Mount
Termination Method
Twist On
Body Orientation
Straight
Cable Type
RG59
Operating Frequency
0 to 1GHz
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
Screw-on Plug
RS 'F' Series
You may be interested in
Midwest Microwave International Ltd, Plug Cable Mount, Straight BodyBrand: Midwest Microwave International Ltd
P.O.A.Each (In a Pack of 5) (ex VAT)