RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 217-7789Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Contact Plating

Nickel

Mating Type

Bayonet Coupling

Country of Origin

China

Stock information temporarily unavailable.

EGP 94.66

EGP 94.66 Each (ex VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

EGP 94.66

EGP 94.66 Each (ex VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Contact Plating

Nickel

Mating Type

Bayonet Coupling

Country of Origin

China