RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 217-7790Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Contact Plating

Nickel

Mating Type

Bayonet Coupling

Country of Origin

China

Stock information temporarily unavailable.

EGP 274.06

EGP 274.06 Each (ex VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

EGP 274.06

EGP 274.06 Each (ex VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Contact Plating

Nickel

Mating Type

Bayonet Coupling

Country of Origin

China