RS PRO Plastic Touch Button
RS Stock No.: 741-8275Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLegend
Touch To Exit
Button Actuation
Touch
Button Material
Plastic
Current Rating
2A
Height
85 mm
Width
85mm
Country of Origin
Taiwan, Province Of China
Product details
Touch Sensitive Door Release
Gloss white plastic
Touch sensitive
Flush mount
COM / NO/ NC changeover contacts
LED indicators (green and red)
Stock information temporarily unavailable.
EGP 6,055.17
EGP 6,055.17 Each (ex VAT)
RS PRO Plastic Touch Button
1
EGP 6,055.17
EGP 6,055.17 Each (ex VAT)
RS PRO Plastic Touch Button
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLegend
Touch To Exit
Button Actuation
Touch
Button Material
Plastic
Current Rating
2A
Height
85 mm
Width
85mm
Country of Origin
Taiwan, Province Of China
Product details
Touch Sensitive Door Release
Gloss white plastic
Touch sensitive
Flush mount
COM / NO/ NC changeover contacts
LED indicators (green and red)