RS PRO Plastic Equipment case, 512 x 308 x 212mm

RS Stock No.: 255-4818Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

493mm

Internal Width

275mm

Series

Rétro

Internal Depth

196mm

Internal Dimensions

493 x 275 x 196mm

External Height

512mm

External Width

308mm

External Depth

212mm

External Dimensions

512 x 308 x 212mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Colour

Beige

Material Type

Plastic

Lockable

No

Dividers

No

Finish

Textured

Weight

1.7kg

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

EGP 6,854.13

EGP 6,854.13 Each (ex VAT)

RS PRO Plastic Equipment case, 512 x 308 x 212mm

EGP 6,854.13

EGP 6,854.13 Each (ex VAT)

RS PRO Plastic Equipment case, 512 x 308 x 212mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

493mm

Internal Width

275mm

Series

Rétro

Internal Depth

196mm

Internal Dimensions

493 x 275 x 196mm

External Height

512mm

External Width

308mm

External Depth

212mm

External Dimensions

512 x 308 x 212mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Colour

Beige

Material Type

Plastic

Lockable

No

Dividers

No

Finish

Textured

Weight

1.7kg

Country of Origin

France

You may be interested in