RS PRO Plastic Equipment case, 175 x 570 x 405mm

RS Stock No.: 519-655Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

ABS

External Height

175 mm

External Width

570 mm

External Depth

405mm

External Dimensions

175 x 570 x 405mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

Yes

Country of Origin

Ireland

Product details

RS PRO ABS Transit Case

RS PRO transit case which is manufactured from 3 mm thick ABS and features a robust aluminium frame, toggle locks (2 keys provided), self-locking lid, comfortable carrying handle and floor standing feet. This case is ideal for the protection and transportation of sensitive pieces of equipment and samples. Each case is supplied with blue brushed nylon covered foam inserts which may be easily cut to provide shaped cut-outs for specific requirements.
You can trust this RS PRO case to keep your precious and sensitive items safe and secure whilst in transport.
Options include:
519-633 - ABS transit case 425x300x125 mm
519-649 - ABS transit case 489x363x155 mm
519-655 - ABS transit case 570x405x175 mm

Features and Benefits:

Lockable for extra security
Foam inserts for protection of delicate items

Application Information:

Transit cases are designed to offer complete protection of equipment during storage and transportation. These cases are supplied with or without internal foam inserts and come in a range of durable and heavy-duty materials to suit individual requirements. Transit cases are used in various applications and this RS PRO case offers special construction features which makes these cases ideal for
Tools
Cable equipment
Photography and Camera Equipment
Test equipment

FAQs
Is this transit case lockable?
Yes this case can be locked for extra security.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

EGP 30,592.04

EGP 30,592.04 Each (ex VAT)

RS PRO Plastic Equipment case, 175 x 570 x 405mm

EGP 30,592.04

EGP 30,592.04 Each (ex VAT)

RS PRO Plastic Equipment case, 175 x 570 x 405mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

ABS

External Height

175 mm

External Width

570 mm

External Depth

405mm

External Dimensions

175 x 570 x 405mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

Yes

Country of Origin

Ireland

Product details

RS PRO ABS Transit Case

RS PRO transit case which is manufactured from 3 mm thick ABS and features a robust aluminium frame, toggle locks (2 keys provided), self-locking lid, comfortable carrying handle and floor standing feet. This case is ideal for the protection and transportation of sensitive pieces of equipment and samples. Each case is supplied with blue brushed nylon covered foam inserts which may be easily cut to provide shaped cut-outs for specific requirements.
You can trust this RS PRO case to keep your precious and sensitive items safe and secure whilst in transport.
Options include:
519-633 - ABS transit case 425x300x125 mm
519-649 - ABS transit case 489x363x155 mm
519-655 - ABS transit case 570x405x175 mm

Features and Benefits:

Lockable for extra security
Foam inserts for protection of delicate items

Application Information:

Transit cases are designed to offer complete protection of equipment during storage and transportation. These cases are supplied with or without internal foam inserts and come in a range of durable and heavy-duty materials to suit individual requirements. Transit cases are used in various applications and this RS PRO case offers special construction features which makes these cases ideal for
Tools
Cable equipment
Photography and Camera Equipment
Test equipment

FAQs
Is this transit case lockable?
Yes this case can be locked for extra security.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.