RS PRO Plain Steel Threaded Rod, M10, 60mm

RS Stock No.: 769-6305Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Steel

Length

60mm

Thread Length Style

Unequal Thread Lengths

Standards Met

DIN 938

Finish

Plain

Thread Length A

10mm

Thread Length B

26mm

Product details

Engineering Steel Studs DIN938

Standards

Complies to DIN938 Standard

You may be interested in
RS PRO Galvanised Steel Threaded Rod & Stud, M10, 60mm
P.O.A.Each (In a Pack of 5) (ex VAT)

EGP 838.59

EGP 838.59 1 Bag of 5 (ex VAT)

RS PRO Plain Steel Threaded Rod, M10, 60mm

EGP 838.59

EGP 838.59 1 Bag of 5 (ex VAT)

RS PRO Plain Steel Threaded Rod, M10, 60mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Galvanised Steel Threaded Rod & Stud, M10, 60mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Steel

Length

60mm

Thread Length Style

Unequal Thread Lengths

Standards Met

DIN 938

Finish

Plain

Thread Length A

10mm

Thread Length B

26mm

Product details

Engineering Steel Studs DIN938

Standards

Complies to DIN938 Standard

You may be interested in
RS PRO Galvanised Steel Threaded Rod & Stud, M10, 60mm
P.O.A.Each (In a Pack of 5) (ex VAT)