RS PRO, Plain Steel Lock Nut, M50
RS Stock No.: 196-4148Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M50
Material
Steel
Finish
Plain
Width
11mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 971.26
EGP 971.26 Each (ex VAT)
RS PRO, Plain Steel Lock Nut, M50
1
EGP 971.26
EGP 971.26 Each (ex VAT)
RS PRO, Plain Steel Lock Nut, M50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M50
Material
Steel
Finish
Plain
Width
11mm
Country of Origin
China