RS PRO, Plain Steel Hex Nut, DIN 934, M18
RS Stock No.: 286-7132Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M18
Material
Steel
Type
Full
Finish
Plain
Standards Met
DIN 934
Country of Origin
China
Stock information temporarily unavailable.
EGP 13,206.29
EGP 13,206.29 1 Box of 100 (ex VAT)
RS PRO, Plain Steel Hex Nut, DIN 934, M18
1
EGP 13,206.29
EGP 13,206.29 1 Box of 100 (ex VAT)
RS PRO, Plain Steel Hex Nut, DIN 934, M18
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M18
Material
Steel
Type
Full
Finish
Plain
Standards Met
DIN 934
Country of Origin
China