RS PRO Plain Steel, Hex Bolt, M20 x 90.0mm
RS Stock No.: 192-5600Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
90.0mm
Thread Size
M20
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
2.50mm
Stock information temporarily unavailable.
EGP 5,747.10
EGP 5,747.10 1 Bag of 10 (ex VAT)
RS PRO Plain Steel, Hex Bolt, M20 x 90.0mm
1
EGP 5,747.10
EGP 5,747.10 1 Bag of 10 (ex VAT)
RS PRO Plain Steel, Hex Bolt, M20 x 90.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
90.0mm
Thread Size
M20
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
2.50mm