RS PRO Plain Steel, Hex Bolt, M16 x 130.0mm
RS Stock No.: 286-6542Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
130.0mm
Thread Size
M16
Material
Steel
Grade
Grade 10.9
Finish
Plain
Stock information temporarily unavailable.
EGP 12,563.22
EGP 12,563.22 1 Box of 25 (ex VAT)
RS PRO Plain Steel, Hex Bolt, M16 x 130.0mm
1
EGP 12,563.22
EGP 12,563.22 1 Box of 25 (ex VAT)
RS PRO Plain Steel, Hex Bolt, M16 x 130.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
130.0mm
Thread Size
M16
Material
Steel
Grade
Grade 10.9
Finish
Plain