RS PRO Plain Nylon Threaded Rod, M5, 1m
RS Stock No.: 232-6958Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M5
Material
Nylon
Length
1m
Thread Length Style
Fully Threaded
Finish
Plain
Standards Met
DIN 975
Thread Length A
1000mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 26,935.10
EGP 5,387.02 Each (In a Pack of 5) (ex VAT)
RS PRO Plain Nylon Threaded Rod, M5, 1m
5
EGP 26,935.10
EGP 5,387.02 Each (In a Pack of 5) (ex VAT)
RS PRO Plain Nylon Threaded Rod, M5, 1m
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M5
Material
Nylon
Length
1m
Thread Length Style
Fully Threaded
Finish
Plain
Standards Met
DIN 975
Thread Length A
1000mm
Country of Origin
United Kingdom