RS PRO Plain Nylon Threaded Rod, M10, 1m

RS Stock No.: 280-470Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Nylon

Length

1m

Thread Length Style

Fully Threaded

Finish

Plain

Country of Origin

United Kingdom

Product details

RS PRO Nylon 66 1m Metric Threaded Rod

These 1m nylon metric threaded rods are fully threaded and made of Nylon 66, with a range of thread sizes available: M3 (RS: 280363), M4 (RS: 280379), M5 (RS: 280385), M6 (RS: 280391), M8 (RS: 280408), M10 (RS: 280414) and M12 (RS: 280420). These rods are constructed to DIN975 standards.

Frequently Asked Questions

What are threaded rods?


Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.

What are they made of?


These threaded rods are made of Nylon 66, a stiff, tough, and durable polymer that provides a high mechanical strength yet remains lightweight. Nylon is also highly resistant to a lot of environmental factors, such as fuel, oil, wear, impact and fatigue, although it is not UV resistant. Nylon 66 also has a lower water absorption rate than nylon 6, as well as good electrical insulating properties, making it suitable for electrical applications.


It is important that care is taken to fasten nylon threaded rods with nylon nuts and bolts, especially in industries where low-weight components can be critical, such as automotive, marine, and construction projects.

What are they used for?


Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.

You may be interested in
RS PRO Plain Nylon Threaded Rod, M10, 1m
EGP 3,406.91Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Plain Nylon Threaded Rod, M10, 1m

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Plain Nylon Threaded Rod, M10, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plain Nylon Threaded Rod, M10, 1m
EGP 3,406.91Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Nylon

Length

1m

Thread Length Style

Fully Threaded

Finish

Plain

Country of Origin

United Kingdom

Product details

RS PRO Nylon 66 1m Metric Threaded Rod

These 1m nylon metric threaded rods are fully threaded and made of Nylon 66, with a range of thread sizes available: M3 (RS: 280363), M4 (RS: 280379), M5 (RS: 280385), M6 (RS: 280391), M8 (RS: 280408), M10 (RS: 280414) and M12 (RS: 280420). These rods are constructed to DIN975 standards.

Frequently Asked Questions

What are threaded rods?


Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.

What are they made of?


These threaded rods are made of Nylon 66, a stiff, tough, and durable polymer that provides a high mechanical strength yet remains lightweight. Nylon is also highly resistant to a lot of environmental factors, such as fuel, oil, wear, impact and fatigue, although it is not UV resistant. Nylon 66 also has a lower water absorption rate than nylon 6, as well as good electrical insulating properties, making it suitable for electrical applications.


It is important that care is taken to fasten nylon threaded rods with nylon nuts and bolts, especially in industries where low-weight components can be critical, such as automotive, marine, and construction projects.

What are they used for?


Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.

You may be interested in
RS PRO Plain Nylon Threaded Rod, M10, 1m
EGP 3,406.91Each (In a Pack of 5) (ex VAT)