RS PRO Plain Nylon, Hex Bolt, M10 x 60.0mm

RS Stock No.: 232-6884Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

60.0mm

Thread Size

M10

Material

Nylon

Finish

Plain

Standards Met

DIN 933

Country of Origin

United Kingdom

You may be interested in
Plain Nylon Hex, Hex Bolt, M10 x 60mm
EGP 4,960.711 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

EGP 7,164.87

EGP 7,164.87 1 Bag of 50 (ex VAT)

RS PRO Plain Nylon, Hex Bolt, M10 x 60.0mm

EGP 7,164.87

EGP 7,164.87 1 Bag of 50 (ex VAT)

RS PRO Plain Nylon, Hex Bolt, M10 x 60.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Plain Nylon Hex, Hex Bolt, M10 x 60mm
EGP 4,960.711 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

60.0mm

Thread Size

M10

Material

Nylon

Finish

Plain

Standards Met

DIN 933

Country of Origin

United Kingdom

You may be interested in
Plain Nylon Hex, Hex Bolt, M10 x 60mm
EGP 4,960.711 Bag of 50 (ex VAT)