RS PRO Plain, M6 Threaded Insert diameter 9mm

RS Stock No.: 206-5498Brand: RS PRODistrelec Article No.: 30417219
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Fixing Hole Diameter

9mm

Rivet Body Material

Steel

Thickness of Material Maximum

3mm

Colour

Grey

Thickness of Material Minimum

0.5mm

Finish

Plain

Distrelec Product Id

30417219

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,205.39

EGP 1,205.39 1 Bag of 100 (ex VAT)

RS PRO Plain, M6 Threaded Insert diameter 9mm

EGP 1,205.39

EGP 1,205.39 1 Bag of 100 (ex VAT)

RS PRO Plain, M6 Threaded Insert diameter 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Fixing Hole Diameter

9mm

Rivet Body Material

Steel

Thickness of Material Maximum

3mm

Colour

Grey

Thickness of Material Minimum

0.5mm

Finish

Plain

Distrelec Product Id

30417219

Country of Origin

China