RS PRO Plain, M4 Threaded Insert diameter 6mm
RS Stock No.: 206-5478Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M4
Fixing Hole Diameter
6mm
Rivet Body Material
Steel
Thickness of Material Minimum
1.5mm
Finish
Plain
Thickness of Material Maximum
3mm
Colour
Grey
Stock information temporarily unavailable.
EGP 817.59
EGP 817.59 1 Bag of 100 (ex VAT)
RS PRO Plain, M4 Threaded Insert diameter 6mm
1
EGP 817.59
EGP 817.59 1 Bag of 100 (ex VAT)
RS PRO Plain, M4 Threaded Insert diameter 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M4
Fixing Hole Diameter
6mm
Rivet Body Material
Steel
Thickness of Material Minimum
1.5mm
Finish
Plain
Thickness of Material Maximum
3mm
Colour
Grey