RS PRO PIR Sensor

RS Stock No.: 796-2003Brand: RS PRO
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

RS Pro

Mount Type

Ceiling

Depth

86 mm

Width

86mm

Height

19 mm

Time Delay

10 s → 30 min min

Length

86 mm

Width

86 mm

Height

19mm

Standards Met

CE Certified, EMC-2004/108/EC, LVD-2006/95/EC Compliance

Country of Origin

United Kingdom

Product details

Ceiling Presence Detector Box

These presence detector switches are designed to provide automatic control of lighting, heating or ventilation loads. They detect movement using a PIR sensor and turn the load on. When an area is no longer occupied the load will switch off, after an adjustable time out period. An adjustable internal light sensor provides additional energy saving in lighting applications. When an area is occupied lighting is only switched on when the level of natural light is below a preset level.When the unit is first powered up the PIR sensor will always detect immediately, regardless of whether the room is occupied. The /IP variant of these products is sealed to IP55 when used with the gasket pro-vided.

Adjustable time out period 10s to 30m
Light Level Light to dark
MATERIAL Flame retardant ABS
TYPE Class 2
TEMPERATURE -10°C to 35°C

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Stock information temporarily unavailable.

EGP 10,796.70

EGP 10,796.70 Each (ex VAT)

RS PRO PIR Sensor

EGP 10,796.70

EGP 10,796.70 Each (ex VAT)

RS PRO PIR Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mount Type

Ceiling

Depth

86 mm

Width

86mm

Height

19 mm

Time Delay

10 s → 30 min min

Length

86 mm

Width

86 mm

Height

19mm

Standards Met

CE Certified, EMC-2004/108/EC, LVD-2006/95/EC Compliance

Country of Origin

United Kingdom

Product details

Ceiling Presence Detector Box

These presence detector switches are designed to provide automatic control of lighting, heating or ventilation loads. They detect movement using a PIR sensor and turn the load on. When an area is no longer occupied the load will switch off, after an adjustable time out period. An adjustable internal light sensor provides additional energy saving in lighting applications. When an area is occupied lighting is only switched on when the level of natural light is below a preset level.When the unit is first powered up the PIR sensor will always detect immediately, regardless of whether the room is occupied. The /IP variant of these products is sealed to IP55 when used with the gasket pro-vided.

Adjustable time out period 10s to 30m
Light Level Light to dark
MATERIAL Flame retardant ABS
TYPE Class 2
TEMPERATURE -10°C to 35°C

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.