RS PRO Phillips, PH3 Tip, 150 mm Blade, 262 mm Overall

RS Stock No.: 459-4177Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Tip Type

Phillips

Tip Size

PH3

Blade Length

150 mm

Overall Length

262 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Satin Chrome Plated

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Phillips Tip Screwdriver

RS Pro Phillips Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.

Stock information temporarily unavailable.

EGP 1,144.00

EGP 1,144.00 Each (ex VAT)

RS PRO Phillips, PH3 Tip, 150 mm Blade, 262 mm Overall

EGP 1,144.00

EGP 1,144.00 Each (ex VAT)

RS PRO Phillips, PH3 Tip, 150 mm Blade, 262 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tip Type

Phillips

Tip Size

PH3

Blade Length

150 mm

Overall Length

262 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Satin Chrome Plated

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Phillips Tip Screwdriver

RS Pro Phillips Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.