RS PRO Phillips Insulated Screwdriver, PH3 Tip, 150mm Blade, VDE/1000V, 270mm Overall

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Phillips
Tip Size
PH3
VDE/1000V Approved
Yes
Blade Length
150mm
Insulation
VDE 1000V
Overall Length
270mm
Handle Material
Bi-material
ESD Safe
No
Blade Material
Chrome Vanadium Molybdenum Steel
Height Safe
Yes
Non Sparking
No
Blade Finish
Black Phosphate
Country of Origin
Turkey
EGP 1,433.30
EGP 1,433.30 Each (ex VAT)
1
EGP 1,433.30
EGP 1,433.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Phillips
Tip Size
PH3
VDE/1000V Approved
Yes
Blade Length
150mm
Insulation
VDE 1000V
Overall Length
270mm
Handle Material
Bi-material
ESD Safe
No
Blade Material
Chrome Vanadium Molybdenum Steel
Height Safe
Yes
Non Sparking
No
Blade Finish
Black Phosphate
Country of Origin
Turkey