RS PRO Phillips Bugle Steel Collated Drywall Screw, Black, 3.5mm Thread, 38 Length
RS Stock No.: 286-7021Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
3.5mm
Length Metric
38
Head Shape
Bugle
Drive Type
Phillips
Material
Steel
Finish
Black
Country of Origin
China
Stock information temporarily unavailable.
EGP 6,697.80
EGP 6,697.80 1 Box of 1000 (ex VAT)
RS PRO Phillips Bugle Steel Collated Drywall Screw, Black, 3.5mm Thread, 38 Length
1
EGP 6,697.80
EGP 6,697.80 1 Box of 1000 (ex VAT)
RS PRO Phillips Bugle Steel Collated Drywall Screw, Black, 3.5mm Thread, 38 Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
3.5mm
Length Metric
38
Head Shape
Bugle
Drive Type
Phillips
Material
Steel
Finish
Black
Country of Origin
China