RS PRO Phase Monitoring Relay, 3 Phase, DIN Rail, Surface Mount

RS Stock No.: 225-7384Brand: RS PRO
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Phase

Electrical Phase

3

Mounting Type

DIN Rail, Surface Mount

Phase Sensitivity

Phase Failure, Phase Sequence

Maximum Operating Temperature

+60°C

Length

66.5mm

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Special Features

3 LEDs for Phase presence status, Sequence Status,

Minimum Operating Temperature

-20°C

Width

17.5mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 5,244.24

EGP 5,244.24 Each (ex VAT)

RS PRO Phase Monitoring Relay, 3 Phase, DIN Rail, Surface Mount

EGP 5,244.24

EGP 5,244.24 Each (ex VAT)

RS PRO Phase Monitoring Relay, 3 Phase, DIN Rail, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Phase

Electrical Phase

3

Mounting Type

DIN Rail, Surface Mount

Phase Sensitivity

Phase Failure, Phase Sequence

Maximum Operating Temperature

+60°C

Length

66.5mm

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Special Features

3 LEDs for Phase presence status, Sequence Status,

Minimum Operating Temperature

-20°C

Width

17.5mm

Country of Origin

United Kingdom