RS PRO PE Ramp

RS Stock No.: 893-0350Brand: RS PRO
brand-logo
View all in Spill Control Equipment

Technical Document

Specifications

Brand

RS Pro

Height

150mm

Length

1000mm

For Use With

Trolleys

Material

PE

Portable

Yes

Country of Origin

United Kingdom

Product details

RS PRO Spill Pallet Platform Ramp

Use this RS PRO platform ramp to make light work of moving drums or bunding onto spill pallets safely. The inclusion of this ramp on low profiles floors enables you to work smarter and more efficiently. This ramp is made from Polyethylene which is strong yet lightweight and can be manoeuvred into place by one person. During application, it is compatible with the most common trolley widths.

Features and Benefits

  • Spill Pallet Platform Ramp

  • Polyethylene

  • Material is resistant to low and high temperatures

  • Easy to handle by one person

  • Locking system

  • Accommodates most trolley widths

  • Resistant to high and low temperatures

Dimensions

  • 1000 mm x 750 mm x 150 mm

Applications

  • Spill Control

  • Warehouse

  • Industrial & Commercial

Stock information temporarily unavailable.

EGP 32,401.04

EGP 32,401.04 Each (ex VAT)

RS PRO PE Ramp

EGP 32,401.04

EGP 32,401.04 Each (ex VAT)

RS PRO PE Ramp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

150mm

Length

1000mm

For Use With

Trolleys

Material

PE

Portable

Yes

Country of Origin

United Kingdom

Product details

RS PRO Spill Pallet Platform Ramp

Use this RS PRO platform ramp to make light work of moving drums or bunding onto spill pallets safely. The inclusion of this ramp on low profiles floors enables you to work smarter and more efficiently. This ramp is made from Polyethylene which is strong yet lightweight and can be manoeuvred into place by one person. During application, it is compatible with the most common trolley widths.

Features and Benefits

  • Spill Pallet Platform Ramp

  • Polyethylene

  • Material is resistant to low and high temperatures

  • Easy to handle by one person

  • Locking system

  • Accommodates most trolley widths

  • Resistant to high and low temperatures

Dimensions

  • 1000 mm x 750 mm x 150 mm

Applications

  • Spill Control

  • Warehouse

  • Industrial & Commercial