RS PRO PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
RS Stock No.: 874-5041Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
14A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
1550
Depth
11.1mm
Length
14.8mm
Material
PBT
Width
15.6mm
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
EGP 121.84Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
EGP 121.84Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
14A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
1550
Depth
11.1mm
Length
14.8mm
Material
PBT
Width
15.6mm
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
EGP 121.84Each (In a Pack of 5) (ex VAT)