RS PRO PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination
RS Stock No.: 173-1624Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Terminal Block
Colour
Green
Voltage Rating
130 V, 150 V
Depth
8.5mm
Width
6.2mm
Length
8.08mm
Material
Brass
Country of Origin
China
You may be interested in
RS PRO PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
EGP 67.89Each (In a Box of 1000) (ex VAT)
Stock information temporarily unavailable.
EGP 1,214.70
EGP 121.47 Each (In a Pack of 10) (ex VAT)
RS PRO PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination
10
EGP 1,214.70
EGP 121.47 Each (In a Pack of 10) (ex VAT)
RS PRO PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
EGP 67.89Each (In a Box of 1000) (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Terminal Block
Colour
Green
Voltage Rating
130 V, 150 V
Depth
8.5mm
Width
6.2mm
Length
8.08mm
Material
Brass
Country of Origin
China
You may be interested in
RS PRO PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
EGP 67.89Each (In a Box of 1000) (ex VAT)