RS PRO PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 146-8343Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

20A

Body Orientation

Vertical

Colour

Green

Voltage Rating

300 V

Series

CTB0709

Length

10.16mm

Material

Nylon 66

Width

10.6mm

Depth

18mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 412.20

EGP 82.44 Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

EGP 412.20

EGP 82.44 Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

20A

Body Orientation

Vertical

Colour

Green

Voltage Rating

300 V

Series

CTB0709

Length

10.16mm

Material

Nylon 66

Width

10.6mm

Depth

18mm

Country of Origin

China