Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST

RS Stock No.: 800-4552Brand: RS PRODistrelec Article No.: 30403536
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

28mm

Coil Resistance

3390Ω

Coil Power

170mW

Height

15mm

Life

10000000 (Mechanical) Operations, 60000 (Electrical) Operations

Contact Material

Silver Alloy

Standards Met

RoHS Compliant, UL E133481, VDE 40020043

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Power

Country of Origin

China

Product details

Slim Relays

Slim size (width 5mm)
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm

Approvals

UL (File no. E133481), VDE (File no. 40020043)

Stock information temporarily unavailable.

EGP 427.43

EGP 427.43 Each (ex VAT)

RS PRO PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST
Select packaging type

EGP 427.43

EGP 427.43 Each (ex VAT)

RS PRO PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

28mm

Coil Resistance

3390Ω

Coil Power

170mW

Height

15mm

Life

10000000 (Mechanical) Operations, 60000 (Electrical) Operations

Contact Material

Silver Alloy

Standards Met

RoHS Compliant, UL E133481, VDE 40020043

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Power

Country of Origin

China

Product details

Slim Relays

Slim size (width 5mm)
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm

Approvals

UL (File no. E133481), VDE (File no. 40020043)