RS PRO PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 800-4445Brand: RS PRODistrelec Article No.: 30405862
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

300V dc

Maximum Switching Current AC

16 A

Maximum Switching Current DC

16 A

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

12.7mm

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Standards Met

CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934

Height

15.7mm

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Width

15.7mm

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Application

Power

Country of Origin

China

Product details

High Inrush Relays

High inrush: TV-5 80A (at 125Vac)
Low profile: 15.7mm max height
5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700

Approvals

UL (File no. E134517), VDE (File no.116934), CQC (File no. CQC02001001951)

Standards

IEC 60335-1

You may be interested in
Stock information temporarily unavailable.

EGP 372.26

EGP 372.26 Each (ex VAT)

RS PRO PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
Select packaging type

EGP 372.26

EGP 372.26 Each (ex VAT)

RS PRO PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

300V dc

Maximum Switching Current AC

16 A

Maximum Switching Current DC

16 A

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

12.7mm

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Standards Met

CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934

Height

15.7mm

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Width

15.7mm

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Application

Power

Country of Origin

China

Product details

High Inrush Relays

High inrush: TV-5 80A (at 125Vac)
Low profile: 15.7mm max height
5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700

Approvals

UL (File no. E134517), VDE (File no.116934), CQC (File no. CQC02001001951)

Standards

IEC 60335-1

You may be interested in