RS PRO PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
300V dc
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Depth
12.7mm
Height
15.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
China
Product details
Low Profile Relays
Low profile: 15.7mm max height
8 and 16A versions have 5mm pinning, 12A has 3.5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no. 116934), CQC (File no. CQC02001001951)
Standards
IEC 60335-1
EGP 618.07
EGP 618.07 Each (ex VAT)
Standard
1
EGP 618.07
EGP 618.07 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
300V dc
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Depth
12.7mm
Height
15.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
China
Product details
Low Profile Relays
Low profile: 15.7mm max height
8 and 16A versions have 5mm pinning, 12A has 3.5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no. 116934), CQC (File no. CQC02001001951)
Standards
IEC 60335-1