RS PRO Panel Mount XLR Connector, Male, 50 V, 6 Way, Silver Plating

RS Stock No.: 208-5187Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

6

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Silver

Contact Plating

Silver

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,214.26

EGP 1,214.26 Each (ex VAT)

RS PRO Panel Mount XLR Connector, Male, 50 V, 6 Way, Silver Plating

EGP 1,214.26

EGP 1,214.26 Each (ex VAT)

RS PRO Panel Mount XLR Connector, Male, 50 V, 6 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

6

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Silver

Contact Plating

Silver

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Country of Origin

China