RS PRO Panel Mount Temperature Indicator, 77 x 35mm 4 Input None, 24 V ac Supply Voltage

RS Stock No.: 124-1074Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

None

Supply Voltage

24 V ac

Size

77 x 35mm

Number of Inputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP20, IP65

Mounting Type

Panel Mount

Input Type

0 → 1V, 0 → 10V, 0 → 20mA, 4 → 20mA

Panel Depth

71mm

Termination Type

Screw

Country of Origin

Turkey

Stock information temporarily unavailable.

EGP 9,587.03

EGP 9,587.03 Each (ex VAT)

RS PRO Panel Mount Temperature Indicator, 77 x 35mm 4 Input None, 24 V ac Supply Voltage

EGP 9,587.03

EGP 9,587.03 Each (ex VAT)

RS PRO Panel Mount Temperature Indicator, 77 x 35mm 4 Input None, 24 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

None

Supply Voltage

24 V ac

Size

77 x 35mm

Number of Inputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP20, IP65

Mounting Type

Panel Mount

Input Type

0 → 1V, 0 → 10V, 0 → 20mA, 4 → 20mA

Panel Depth

71mm

Termination Type

Screw

Country of Origin

Turkey