RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP30, Round, 230V ac

RS Stock No.: 909-2569Brand: RS PRO
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP30

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

For Use With

Alarm Circuit

Country of Origin

United Kingdom

Product details

22mm LED Indicator Control Station with Sounder Alarm

RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. This range of indicators provides you with the same illumination as the standard LED but combining a pulsing audible signal with a visual indication.

This range of pulsing indicator is perfect for use in alarm circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V plus is available in red only. This range of LED indicators is rated IP30 and have an operational life of 30,000 hours.

LED is short for light-emitting diode and is a semiconductor that illuminates when an electrical charge passes through it. They come in various voltages and this RS PRO range of LED indicators with sounder include:
909-2553 - Red 12 V ac/dc
909-2556 - Red 24 V ac/dc
909-2550 - Red 120 V ac/dc
909-2569 - Red 230 V ac

Features and Benefits:

Alarmed audible and visual
Sounder Output 80dB
Brighter than standard incandescent bulbs - Bright and colour intensive light
Quick and easy installation
Very low power consumption – very energy efficient
Temperature range -25°C → 55°C
Operational Life up to 30,000 hours
Choice of voltages
Multi-chip technology
IP30 rating - protected from tools and wires greater than 2.5 mm, not protected from liquids

Typical Applications

Pilot lights and LED indicator lights are indicating lights for machines or instruments and can be built into switches. They can be used to indicate when a machine or industrial process has started or stopped. They provide solutions for a variety of requirements and are ideal for highly reliable indication. They can be found in:
Automatic equipment
Telephones
Condition panels
Dashboard lights

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 982.50

EGP 982.50 Each (ex VAT)

RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP30, Round, 230V ac

EGP 982.50

EGP 982.50 Each (ex VAT)

RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP30, Round, 230V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP30

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

For Use With

Alarm Circuit

Country of Origin

United Kingdom

Product details

22mm LED Indicator Control Station with Sounder Alarm

RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. This range of indicators provides you with the same illumination as the standard LED but combining a pulsing audible signal with a visual indication.

This range of pulsing indicator is perfect for use in alarm circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V plus is available in red only. This range of LED indicators is rated IP30 and have an operational life of 30,000 hours.

LED is short for light-emitting diode and is a semiconductor that illuminates when an electrical charge passes through it. They come in various voltages and this RS PRO range of LED indicators with sounder include:
909-2553 - Red 12 V ac/dc
909-2556 - Red 24 V ac/dc
909-2550 - Red 120 V ac/dc
909-2569 - Red 230 V ac

Features and Benefits:

Alarmed audible and visual
Sounder Output 80dB
Brighter than standard incandescent bulbs - Bright and colour intensive light
Quick and easy installation
Very low power consumption – very energy efficient
Temperature range -25°C → 55°C
Operational Life up to 30,000 hours
Choice of voltages
Multi-chip technology
IP30 rating - protected from tools and wires greater than 2.5 mm, not protected from liquids

Typical Applications

Pilot lights and LED indicator lights are indicating lights for machines or instruments and can be built into switches. They can be used to indicate when a machine or industrial process has started or stopped. They provide solutions for a variety of requirements and are ideal for highly reliable indication. They can be found in:
Automatic equipment
Telephones
Condition panels
Dashboard lights

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more