RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 3 Output Relay, 24 V Supply Voltage ON/OFF, PID

RS Stock No.: 222-8150Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V

Size

48 x 48mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

TC, RTD

Country of Origin

Turkey

EGP 22,859.42

EGP 22,859.42 Each (ex VAT)

RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 3 Output Relay, 24 V Supply Voltage ON/OFF, PID

EGP 22,859.42

EGP 22,859.42 Each (ex VAT)

RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 3 Output Relay, 24 V Supply Voltage ON/OFF, PID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V

Size

48 x 48mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

TC, RTD

Country of Origin

Turkey