RS PRO Panel Mount On/Off Temperature Controller, 76 x 34.5mm 1 Input, 3 Output Relay, 10 → 30 V dc Supply

RS Stock No.: 798-3435Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

10 → 30 V dc

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

-50 → +100 °C, -58 → +212 °F

Series

RS Pro

Mounting Type

Panel Mount

Input Type

NTC, PTC

Termination Type

Screw

Panel Depth

65mm

Country of Origin

Turkey

Product details

Cooling and Defrost Controller

Temperature Controllers dedicated for use within the cooling & refrigeration industry with easy to program instructions

Professional range of Temperature Controllers dedicated for use within cooling & refrigeration applications. Preset times can be set for regular defrosting. Application environments include cold storage, freezing, refrigeration & air conditioning

NTC & PTC Air & Liquid probes are available for these Temperature Controllers, which are stock numbers 798-3438, 798-3432 & 798-3441

Stock information temporarily unavailable.

EGP 11,116.76

EGP 11,116.76 Each (ex VAT)

RS PRO Panel Mount On/Off Temperature Controller, 76 x 34.5mm 1 Input, 3 Output Relay, 10 → 30 V dc Supply

EGP 11,116.76

EGP 11,116.76 Each (ex VAT)

RS PRO Panel Mount On/Off Temperature Controller, 76 x 34.5mm 1 Input, 3 Output Relay, 10 → 30 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

10 → 30 V dc

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

-50 → +100 °C, -58 → +212 °F

Series

RS Pro

Mounting Type

Panel Mount

Input Type

NTC, PTC

Termination Type

Screw

Panel Depth

65mm

Country of Origin

Turkey

Product details

Cooling and Defrost Controller

Temperature Controllers dedicated for use within the cooling & refrigeration industry with easy to program instructions

Professional range of Temperature Controllers dedicated for use within cooling & refrigeration applications. Preset times can be set for regular defrosting. Application environments include cold storage, freezing, refrigeration & air conditioning

NTC & PTC Air & Liquid probes are available for these Temperature Controllers, which are stock numbers 798-3438, 798-3432 & 798-3441