RS PRO Panel Mount Electronic Sounder, 4 → 28 V ac/dc, 80 - 95dB at 1 m, IP65, AC/DC
RS Stock No.: 271-2248Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
4 → 28 V ac/dc
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
AC/DC
Mounting Style
Panel Mount
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,017.11
EGP 1,017.11 Each (ex VAT)
RS PRO Panel Mount Electronic Sounder, 4 → 28 V ac/dc, 80 - 95dB at 1 m, IP65, AC/DC
1
EGP 1,017.11
EGP 1,017.11 Each (ex VAT)
RS PRO Panel Mount Electronic Sounder, 4 → 28 V ac/dc, 80 - 95dB at 1 m, IP65, AC/DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
4 → 28 V ac/dc
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
AC/DC
Mounting Style
Panel Mount
Country of Origin
China