RS PRO, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac

RS Stock No.: 909-2499Brand: RS PRO
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Country of Origin

United Kingdom

Product details

LED Indicator Control Station Complete Units & Test Circuit

The RS range of LED Indicators using multi-chip technology provide you bright and even colour at lower power consumption. This range of indicators provide you with the same illumination as the standard LED indicators but have an additional terminal to allow you to connect to lamp test circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V and a choice of colours, red, green, yellow, blue and white. This range of LED indicators are rated IP65 and have an operational life of 30,000 hours

Test Circuit
Operational Life up to 30,000 hours
Choice of colours
Multi chip technology
Voltage range 12 to 230V
Brighter colour
Quick and easy installation
IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 738.61

EGP 738.61 Each (ex VAT)

RS PRO, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac

EGP 738.61

EGP 738.61 Each (ex VAT)

RS PRO, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Country of Origin

United Kingdom

Product details

LED Indicator Control Station Complete Units & Test Circuit

The RS range of LED Indicators using multi-chip technology provide you bright and even colour at lower power consumption. This range of indicators provide you with the same illumination as the standard LED indicators but have an additional terminal to allow you to connect to lamp test circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V and a choice of colours, red, green, yellow, blue and white. This range of LED indicators are rated IP65 and have an operational life of 30,000 hours

Test Circuit
Operational Life up to 30,000 hours
Choice of colours
Multi chip technology
Voltage range 12 to 230V
Brighter colour
Quick and easy installation
IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more