RS PRO Panel Mount, 50 Pin Solder D-sub Connector Socket, Shell Size D Standard D-Sub

RS Stock No.: 473-975Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V ac/dc

Length

66.93mm

Depth

15.37mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

66.93 x 15.37mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
RS PRO 50 Way Panel Mount D-sub Connector Socket
EGP 3,894.61Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount, 50 Pin Solder D-sub Connector Socket, Shell Size D Standard D-Sub

P.O.A.

RS PRO Panel Mount, 50 Pin Solder D-sub Connector Socket, Shell Size D Standard D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 50 Way Panel Mount D-sub Connector Socket
EGP 3,894.61Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V ac/dc

Length

66.93mm

Depth

15.37mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

66.93 x 15.37mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
RS PRO 50 Way Panel Mount D-sub Connector Socket
EGP 3,894.61Each (In a Pack of 5) (ex VAT)