RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 45mm Diameter

RS Stock No.: 196-9944Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

500mm

Material

PTFE

Form

Rod

Rod Diameter

45mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Thermal Conductivity

0.25W/mK

Hardness

30 Ball Indentation

Suitability

Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners

Elongation

50%

Melting Point

+327°C

Water Absorption

0.3%

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO White Plastic Sheet, 600mm x 300mm x 1.5mm
EGP 11,265.541 Lot of 3 (ex VAT)
Stock information temporarily unavailable.

EGP 10,523.53

EGP 10,523.53 1 Lot of 1 (ex VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 45mm Diameter

EGP 10,523.53

EGP 10,523.53 1 Lot of 1 (ex VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 45mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO White Plastic Sheet, 600mm x 300mm x 1.5mm
EGP 11,265.541 Lot of 3 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

500mm

Material

PTFE

Form

Rod

Rod Diameter

45mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Thermal Conductivity

0.25W/mK

Hardness

30 Ball Indentation

Suitability

Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners

Elongation

50%

Melting Point

+327°C

Water Absorption

0.3%

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO White Plastic Sheet, 600mm x 300mm x 1.5mm
EGP 11,265.541 Lot of 3 (ex VAT)