RS PRO OM3 Multi Mode OM3 Fibre Optic Cable, Black, 200m

RS Stock No.: 214-9627Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

RS Pro

Length

200m

Propagation Mode

OM3 Multi Mode

Terminated/Unterminated

Unterminated

Number of Cores

8

Sheath Colour

Black

Fibre Type

OM3

Maximum Operating Temperature

+70°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Minimum Bend Radius

15 D

Country of Origin

India

Stock information temporarily unavailable.

EGP 60,606.76

EGP 60,606.76 1 Reel of 200 Metres (ex VAT)

RS PRO OM3 Multi Mode OM3 Fibre Optic Cable, Black, 200m

EGP 60,606.76

EGP 60,606.76 1 Reel of 200 Metres (ex VAT)

RS PRO OM3 Multi Mode OM3 Fibre Optic Cable, Black, 200m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

200m

Propagation Mode

OM3 Multi Mode

Terminated/Unterminated

Unterminated

Number of Cores

8

Sheath Colour

Black

Fibre Type

OM3

Maximum Operating Temperature

+70°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Minimum Bend Radius

15 D

Country of Origin

India