RS PRO OBD2 Scanner

RS Stock No.: 243-6270Brand: RS PRO
brand-logo
View all in OBD2 Scanners

Technical Document

Specifications

Brand

RS Pro

Podporované jazyky

English, Chinese, French, German, Dutch, Spanish

Languages Supported

English, Chinese, French, German, Dutch, Spanish

Interface

OBD II Standard

Display Type

Backlight

Teplotní rozsah

0 to 60°C

Weight

0.18kg

Dimensions L x W x D

110.3 x 69.5 x 20.2mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,586.48

EGP 2,586.48 Each (ex VAT)

RS PRO OBD2 Scanner

EGP 2,586.48

EGP 2,586.48 Each (ex VAT)

RS PRO OBD2 Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Podporované jazyky

English, Chinese, French, German, Dutch, Spanish

Languages Supported

English, Chinese, French, German, Dutch, Spanish

Interface

OBD II Standard

Display Type

Backlight

Teplotní rozsah

0 to 60°C

Weight

0.18kg

Dimensions L x W x D

110.3 x 69.5 x 20.2mm

Country of Origin

China