RS PRO, NYY-J, 50m 3 Core, Black PVC Power Cable +70°C

RS Stock No.: 902-8290Brand: RS PRODistrelec Article No.: 30395540
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Cable Type

NYY-J

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

1 kV

Conductor Strand Type

Solid

Conductor Material

Copper

Size of Strands

1.75 mm

Maximum Operating Temperature

+70°C

Conductor Resistance

7.41 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

EN 50265-2-1, IEC 60228 Class 1, IEC 60332-1, IEC 60502-1

Distrelec Product Id

30395540

Country of Origin

Turkey

Product details

RS PRO NYY-J Mains Power Cable

From RS PRO a high-quality NYY-J mains power cable also known as a power control cable with a PVC outer sheath and a nominal voltage rating of 600/1000V. This durable and cost-efficient mains cable is used for the electrical energy supply in fixed wiring installations both indoors and outdoors. The cable can be directly buried under the ground, in brickwork, in concrete as well as submerged under water for a limited period of time.

Cable Construction

This electrical mains power cable consists of cores made up of IEC 60228 class 1 solid copper conductors. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. The cores are then surrounded by a final outer layer of a tough PVC called a sheath or jacket. This power cable also has a filler compound which fills the gaps between the cores and the outer sheath to give the cable a round shape.

Features and Benefits

• Flame retardant to IEC 60332-1 & EN 50265-2-1
• Mechanically tough, durable and resistant to abrasion
• UV and weather resistant
• Lightweight
• Good electrical and insulation properties
• Corrosion resistant and rustproof
• Cost effective due to long cable lifespan

Where is this cable used?

This NYY-J mains power cable can be used both in the open air and in indoor applications where there is little chance of mechanical stress. The power cable can be directly buried underground, in brickwork and in concrete as long as the concrete is not shaken, vibrated or compressed. The cable can also be submerged under water for no longer than 2 weeks. When this mains cable needs to comply with the UK wiring regulations BS7671 for burial in the ground it should be installed in a conduit or ducting which will protect the power cable against mechanical damage. Suitable applications for this mains cable include the following:

• Fixed indoor and outdoor applications
• Transformer stations
• Electric power plants
• Industrial plants
• Metropolitan networks
• Connection of signalling devices in industry and traffic lights

Standards

IEC 60502-1

You may be interested in
Mains Cable PVC 3x2.5mm² 1kW BLK 50M
EGP 579.32Each (ex VAT)
Lapp NYY-J, Standard, 50m 3 Core, Black PVC Power Cable +50°C
EGP 29,852.581 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

EGP 30,708.03

EGP 30,708.03 1 Reel of 50 Metres (ex VAT)

RS PRO, NYY-J, 50m 3 Core, Black PVC Power Cable +70°C

EGP 30,708.03

EGP 30,708.03 1 Reel of 50 Metres (ex VAT)

RS PRO, NYY-J, 50m 3 Core, Black PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mains Cable PVC 3x2.5mm² 1kW BLK 50M
EGP 579.32Each (ex VAT)
Lapp NYY-J, Standard, 50m 3 Core, Black PVC Power Cable +50°C
EGP 29,852.581 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Cable Type

NYY-J

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

1 kV

Conductor Strand Type

Solid

Conductor Material

Copper

Size of Strands

1.75 mm

Maximum Operating Temperature

+70°C

Conductor Resistance

7.41 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

EN 50265-2-1, IEC 60228 Class 1, IEC 60332-1, IEC 60502-1

Distrelec Product Id

30395540

Country of Origin

Turkey

Product details

RS PRO NYY-J Mains Power Cable

From RS PRO a high-quality NYY-J mains power cable also known as a power control cable with a PVC outer sheath and a nominal voltage rating of 600/1000V. This durable and cost-efficient mains cable is used for the electrical energy supply in fixed wiring installations both indoors and outdoors. The cable can be directly buried under the ground, in brickwork, in concrete as well as submerged under water for a limited period of time.

Cable Construction

This electrical mains power cable consists of cores made up of IEC 60228 class 1 solid copper conductors. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. The cores are then surrounded by a final outer layer of a tough PVC called a sheath or jacket. This power cable also has a filler compound which fills the gaps between the cores and the outer sheath to give the cable a round shape.

Features and Benefits

• Flame retardant to IEC 60332-1 & EN 50265-2-1
• Mechanically tough, durable and resistant to abrasion
• UV and weather resistant
• Lightweight
• Good electrical and insulation properties
• Corrosion resistant and rustproof
• Cost effective due to long cable lifespan

Where is this cable used?

This NYY-J mains power cable can be used both in the open air and in indoor applications where there is little chance of mechanical stress. The power cable can be directly buried underground, in brickwork and in concrete as long as the concrete is not shaken, vibrated or compressed. The cable can also be submerged under water for no longer than 2 weeks. When this mains cable needs to comply with the UK wiring regulations BS7671 for burial in the ground it should be installed in a conduit or ducting which will protect the power cable against mechanical damage. Suitable applications for this mains cable include the following:

• Fixed indoor and outdoor applications
• Transformer stations
• Electric power plants
• Industrial plants
• Metropolitan networks
• Connection of signalling devices in industry and traffic lights

Standards

IEC 60502-1

You may be interested in
Mains Cable PVC 3x2.5mm² 1kW BLK 50M
EGP 579.32Each (ex VAT)
Lapp NYY-J, Standard, 50m 3 Core, Black PVC Power Cable +50°C
EGP 29,852.581 Reel of 50 Metres (ex VAT)