RS PRO Nylon Snap Rivet, 4mm

RS Stock No.: 304-089Brand: RS PRO
brand-logo
View all in Rivets

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Snap

Rivet Diameter

4mm

Rivet Length

9mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Standards Met

UL94-V2

Colour

Black

Grip Range Minimum

6.5mm

Grip Range Maximum

7.5mm

Finish

Plain

Head Type

Brad

Country of Origin

United Kingdom

EGP 1,172.99

EGP 1,172.99 1 Bag of 100 (ex VAT)

RS PRO Nylon Snap Rivet, 4mm

EGP 1,172.99

EGP 1,172.99 1 Bag of 100 (ex VAT)

RS PRO Nylon Snap Rivet, 4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Snap

Rivet Diameter

4mm

Rivet Length

9mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Standards Met

UL94-V2

Colour

Black

Grip Range Minimum

6.5mm

Grip Range Maximum

7.5mm

Finish

Plain

Head Type

Brad

Country of Origin

United Kingdom