RS PRO Nylon Rivet Set Rivet, 4.8mm

Technical Document
Specifications
Brand
RS ProRivet Type
Rivet Set
Rivet Diameter
4.8mm
Rivet Length
20.8mm
Fixing Hole Diameter
7.7mm
Rivet Body Material
Nylon
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4.2mm
Colour
Black
Grip Range Minimum
2mm
Grip Range Maximum
4.2mm
Finish
Plain
Country of Origin
United Kingdom
EGP 2,130.00
EGP 42.60 Each (In a Bag of 50) (ex VAT)
50
EGP 2,130.00
EGP 42.60 Each (In a Bag of 50) (ex VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRivet Type
Rivet Set
Rivet Diameter
4.8mm
Rivet Length
20.8mm
Fixing Hole Diameter
7.7mm
Rivet Body Material
Nylon
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4.2mm
Colour
Black
Grip Range Minimum
2mm
Grip Range Maximum
4.2mm
Finish
Plain
Country of Origin
United Kingdom