RS PRO NTC Thermistor, -40°C Min, 125°C Max, 5.8mm Probe

RS Stock No.: 326-824Brand: RS PRO
brand-logo
View all in Thermistors

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

125°C

Probe Diameter

5.8mm

Probe Length

30mm

Cable Length

3m

Accuracy

± 5%

Termination Type

Terminal Block

Termination

Cable

Country of Origin

Czech Republic

EGP 1,617.35

EGP 1,617.35 Each (ex VAT)

RS PRO NTC Thermistor, -40°C Min, 125°C Max, 5.8mm Probe

EGP 1,617.35

EGP 1,617.35 Each (ex VAT)

RS PRO NTC Thermistor, -40°C Min, 125°C Max, 5.8mm Probe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

125°C

Probe Diameter

5.8mm

Probe Length

30mm

Cable Length

3m

Accuracy

± 5%

Termination Type

Terminal Block

Termination

Cable

Country of Origin

Czech Republic