RS PRO NTC Perforated Air Temperature Probe, 110mm Length, 4mm Diameter, 150 °C Max
RS Stock No.: 204-8387Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSensor Type
NTC
Probe Type
Air
Probe Tip Type
Perforated
Probe Length
110mm
Probe Diameter
4mm
Maximum Temperature Measurement
150 °C
Cable Length
2m
Best Accuracy
±0.2 °C (±0.15%)
Connector Type
Two-Pole Jack Plug
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 4,788.11
EGP 4,788.11 Each (ex VAT)
RS PRO NTC Perforated Air Temperature Probe, 110mm Length, 4mm Diameter, 150 °C Max
1
EGP 4,788.11
EGP 4,788.11 Each (ex VAT)
RS PRO NTC Perforated Air Temperature Probe, 110mm Length, 4mm Diameter, 150 °C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
NTC
Probe Type
Air
Probe Tip Type
Perforated
Probe Length
110mm
Probe Diameter
4mm
Maximum Temperature Measurement
150 °C
Cable Length
2m
Best Accuracy
±0.2 °C (±0.15%)
Connector Type
Two-Pole Jack Plug
Country of Origin
United Kingdom