Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Non-Fused Terminal Block, 12-Way, 5A, 4 mm² Wire, Screw Down Termination

RS Stock No.: 425-099Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

5A

Wire Size

4 mm²

Termination Method

Screw Down

Material

PP

Voltage Rating

380 V

Pitch

10mm

Maximum Operating Temperature

+80°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 5A, 4 mm² Wire, Screw Down Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 5A, 4 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

5A

Wire Size

4 mm²

Termination Method

Screw Down

Material

PP

Voltage Rating

380 V

Pitch

10mm

Maximum Operating Temperature

+80°C

Country of Origin

China

You may be interested in