RS PRO Nitrile Rubber Seal, 45mm ID, 54mm OD, 4.5mm
RS Stock No.: 229-5295Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
45mm
Outside Diameter
54mm
Seal Type
Rotary Shaft Seal
Thickness
4.5mm
Seal Material
Nitrile Rubber
Stock information temporarily unavailable.
EGP 1,617.58
EGP 1,617.58 1 Bag of 5 (ex VAT)
RS PRO Nitrile Rubber Seal, 45mm ID, 54mm OD, 4.5mm
1
EGP 1,617.58
EGP 1,617.58 1 Bag of 5 (ex VAT)
RS PRO Nitrile Rubber Seal, 45mm ID, 54mm OD, 4.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
45mm
Outside Diameter
54mm
Seal Type
Rotary Shaft Seal
Thickness
4.5mm
Seal Material
Nitrile Rubber