Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Nitrile Rubber Pipe Insulation, 48mm dia. x 13mm x 2m

RS Stock No.: 360-3832Brand: RS PRO
brand-logo
View all in Pipe Insulation

Technical Document

Specifications

Pipe Diameter

48mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

13mm

Colour

Black

Country of Origin

United Kingdom

You may be interested in
RS PRO Nitrile Rubber Pipe Insulation, 48mm dia. x 13mm x 2m
EGP 2,063.41Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Nitrile Rubber Pipe Insulation, 48mm dia. x 13mm x 2m

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Nitrile Rubber Pipe Insulation, 48mm dia. x 13mm x 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nitrile Rubber Pipe Insulation, 48mm dia. x 13mm x 2m
EGP 2,063.41Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Pipe Diameter

48mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

13mm

Colour

Black

Country of Origin

United Kingdom

You may be interested in
RS PRO Nitrile Rubber Pipe Insulation, 48mm dia. x 13mm x 2m
EGP 2,063.41Each (In a Pack of 5) (ex VAT)