RS PRO Nitrile O-Ring O-Ring, 76mm Bore, 79mm Outer Diameter
RS Stock No.: 255-6023Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
76mm
Outside Diameter
79mm
Minimum Operating Temperature
-30°C
Thickness
1.5mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
EGP 830.46
EGP 830.46 1 Bag of 25 (ex VAT)
RS PRO Nitrile O-Ring O-Ring, 76mm Bore, 79mm Outer Diameter
1
EGP 830.46
EGP 830.46 1 Bag of 25 (ex VAT)
RS PRO Nitrile O-Ring O-Ring, 76mm Bore, 79mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
76mm
Outside Diameter
79mm
Minimum Operating Temperature
-30°C
Thickness
1.5mm
Maximum Operating Temperature
+90°C
Country of Origin
India