RS PRO Nitrile O-Ring O-Ring, 41.28mm Bore, 48.34mm Outer Diameter

RS Stock No.: 256-2195Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

41.28mm

Outside Diameter

48.34mm

Minimum Operating Temperature

-30°C

Thickness

3.53mm

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

EGP 945.82

EGP 945.82 1 Bag of 20 (ex VAT)

RS PRO Nitrile O-Ring O-Ring, 41.28mm Bore, 48.34mm Outer Diameter

EGP 945.82

EGP 945.82 1 Bag of 20 (ex VAT)

RS PRO Nitrile O-Ring O-Ring, 41.28mm Bore, 48.34mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

41.28mm

Outside Diameter

48.34mm

Minimum Operating Temperature

-30°C

Thickness

3.53mm

Maximum Operating Temperature

+90°C

Country of Origin

India